SKF 6020-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 100mm I.D, 150mm O.D

RS Stock No.: 207-6449Brand: SKFManufacturers Part No.: 6020-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

54kN

Dynamic Load Rating

63.7kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6020

Race Type

Plain

Model Number p

60202RS

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 180.89

€ 180.89 Each (Exc. Vat)

€ 224.30

€ 224.30 Each (inc. VAT)

SKF 6020-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 100mm I.D, 150mm O.D

€ 180.89

€ 180.89 Each (Exc. Vat)

€ 224.30

€ 224.30 Each (inc. VAT)

SKF 6020-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 100mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

54kN

Dynamic Load Rating

63.7kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6020

Race Type

Plain

Model Number p

60202RS

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more