SKF 61903 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 30mm O.D

RS Stock No.: 207-7039Brand: SKFManufacturers Part No.: 61903
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.55kN

Dynamic Load Rating

4.62kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

61903

Race Material

Steel

Partial Bearing Code

61903

Model Number (p)

61903

Stock information temporarily unavailable.

€ 23.68

€ 23.68 Each (Exc. Vat)

€ 29.36

€ 29.36 Each (inc. VAT)

SKF 61903 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 30mm O.D

€ 23.68

€ 23.68 Each (Exc. Vat)

€ 29.36

€ 29.36 Each (inc. VAT)

SKF 61903 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.55kN

Dynamic Load Rating

4.62kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

61903

Race Material

Steel

Partial Bearing Code

61903

Model Number (p)

61903