SKF 61932 MA Single Row Deep Groove Ball Bearing- Open Type 160mm I.D, 220mm O.D

RS Stock No.: 207-7066Brand: SKFManufacturers Part No.: 61932 MA
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

160mm

Outside Diameter

220mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

98kN

Dynamic Load Rating

92.3kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61932

Country of Origin

France

Stock information temporarily unavailable.

€ 1,643.08

€ 1,643.08 Each (Exc. Vat)

€ 2,037.42

€ 2,037.42 Each (inc. VAT)

SKF 61932 MA Single Row Deep Groove Ball Bearing- Open Type 160mm I.D, 220mm O.D

€ 1,643.08

€ 1,643.08 Each (Exc. Vat)

€ 2,037.42

€ 2,037.42 Each (inc. VAT)

SKF 61932 MA Single Row Deep Groove Ball Bearing- Open Type 160mm I.D, 220mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

160mm

Outside Diameter

220mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

98kN

Dynamic Load Rating

92.3kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61932

Country of Origin

France