Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF 626-Z Single Row Deep Groove Ball Bearing- One Side Shielded 6mm I.D, 19mm O.D

RS Stock No.: 207-8344Brand: SKFManufacturers Part No.: 626-Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

950kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

626Z

Race Material

Steel

Partial Bearing Code

626

Race Type

Plain

Model Number (p)

626Z

Country of Origin

Italy

Stock information temporarily unavailable.

€ 11.69

€ 11.69 Each (Exc. Vat)

€ 14.50

€ 14.50 Each (inc. VAT)

SKF 626-Z Single Row Deep Groove Ball Bearing- One Side Shielded 6mm I.D, 19mm O.D

€ 11.69

€ 11.69 Each (Exc. Vat)

€ 14.50

€ 14.50 Each (inc. VAT)

SKF 626-Z Single Row Deep Groove Ball Bearing- One Side Shielded 6mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

950kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

626Z

Race Material

Steel

Partial Bearing Code

626

Race Type

Plain

Model Number (p)

626Z

Country of Origin

Italy