Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

SKF 6304-2RSH Deep Groove- Both Sides Sealed 20mm I.D, 52mm O.D

RS Stock No.: 497-0521Brand: SKFManufacturers Part No.: 6304-2RSH
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Deep Groove

Sealing Arrangement

Both Sides Sealed

Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Partial Bearing Code

6304

Race Type

Plain

Product details

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Features and Benefits

- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available

Application Information

-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used sealed ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Stock information temporarily unavailable.

P.O.A.

SKF 6304-2RSH Deep Groove- Both Sides Sealed 20mm I.D, 52mm O.D

P.O.A.

SKF 6304-2RSH Deep Groove- Both Sides Sealed 20mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Deep Groove

Sealing Arrangement

Both Sides Sealed

Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Partial Bearing Code

6304

Race Type

Plain

Product details

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Features and Benefits

- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available

Application Information

-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used sealed ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.