SKF 7006 CD/P4A Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 55mm O.D

RS Stock No.: 207-5566Brand: SKFManufacturers Part No.: 7006 CD/P4A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

8kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

7006

Country of Origin

Italy

Stock information temporarily unavailable.

€ 319.16

€ 319.16 Each (Exc. Vat)

€ 395.76

€ 395.76 Each (inc. VAT)

SKF 7006 CD/P4A Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 55mm O.D

€ 319.16

€ 319.16 Each (Exc. Vat)

€ 395.76

€ 395.76 Each (inc. VAT)

SKF 7006 CD/P4A Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 55mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

8kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

7006

Country of Origin

Italy