SKF 7203 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 17mm I.D, 40mm O.D

RS Stock No.: 207-5432Brand: SKFManufacturers Part No.: 7203 BE-2RZP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

5.5kN

Dynamic Load Rating

10.4kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

7203

Partial Bearing Code

7203

Model Number (p)

7203

Country of Origin

Germany

Stock information temporarily unavailable.

€ 55.68

€ 55.68 Each (Exc. Vat)

€ 69.04

€ 69.04 Each (inc. VAT)

SKF 7203 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 17mm I.D, 40mm O.D

€ 55.68

€ 55.68 Each (Exc. Vat)

€ 69.04

€ 69.04 Each (inc. VAT)

SKF 7203 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

5.5kN

Dynamic Load Rating

10.4kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

7203

Partial Bearing Code

7203

Model Number (p)

7203

Country of Origin

Germany