E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 7305 BECBP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

RS Stock No.: 195-9572Brand: SKFManufacturers Part No.: 7305 BECBP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

26.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Model Number p

7305

Partial Bearing Code

7305

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 83.76

€ 83.76 Each (Exc. Vat)

€ 103.86

€ 103.86 Each (inc. VAT)

SKF 7305 BECBP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

€ 83.76

€ 83.76 Each (Exc. Vat)

€ 103.86

€ 103.86 Each (inc. VAT)

SKF 7305 BECBP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 83.76
5 - 9€ 81.65
10 - 24€ 81.15
25+€ 80.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

26.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Model Number p

7305

Partial Bearing Code

7305

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more