E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF HK 1512 15mm I.D Needle Roller Bearing, 21mm O.D

RS Stock No.: 209-2196Brand: SKFManufacturers Part No.: HK 1512
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

21mm

Roller Bearing Type

Needle

Race Width

12mm

Material

Metal

Static Load Rating

9.5kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

7.65kN

End Type

Open

Reference Speed

15000rpm

Limiting Speed

16000rpm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 8.33

€ 8.33 Each (Exc. Vat)

€ 10.33

€ 10.33 Each (inc. VAT)

SKF HK 1512 15mm I.D Needle Roller Bearing, 21mm O.D

€ 8.33

€ 8.33 Each (Exc. Vat)

€ 10.33

€ 10.33 Each (inc. VAT)

SKF HK 1512 15mm I.D Needle Roller Bearing, 21mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

21mm

Roller Bearing Type

Needle

Race Width

12mm

Material

Metal

Static Load Rating

9.5kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

7.65kN

End Type

Open

Reference Speed

15000rpm

Limiting Speed

16000rpm

Country of Origin

Germany