Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF HK 4520 45mm I.D Needle Roller Bearing, 52mm O.D

RS Stock No.: 209-2214Brand: SKFManufacturers Part No.: HK 4520
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

52mm

Roller Bearing Type

Needle

Race Width

20mm

Material

Steel

Static Load Rating

60kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

26kN

End Type

Open

Reference Speed

5600rpm

Limiting Speed

6300rpm

Fatigue Limit Load

7.2kN

Country of Origin

Germany

Stock information temporarily unavailable.

€ 21.72

€ 21.72 Each (Exc. Vat)

€ 26.93

€ 26.93 Each (inc. VAT)

SKF HK 4520 45mm I.D Needle Roller Bearing, 52mm O.D

€ 21.72

€ 21.72 Each (Exc. Vat)

€ 26.93

€ 26.93 Each (inc. VAT)

SKF HK 4520 45mm I.D Needle Roller Bearing, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

52mm

Roller Bearing Type

Needle

Race Width

20mm

Material

Steel

Static Load Rating

60kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

26kN

End Type

Open

Reference Speed

5600rpm

Limiting Speed

6300rpm

Fatigue Limit Load

7.2kN

Country of Origin

Germany