SKF HN 10-11 75mm Hook Spanner 243 mm Carbon Steel

RS Stock No.: 204-4542Brand: SKFManufacturers Part No.: HN 10-11IMPA: 611216
brand-logo
View all in C Spanners

Technical Document

Specifications

Brand

SKF

Maximum Jaw Capacity

75mm

Minimum Jaw Capacity

68mm

Finish

Black Phosphate

Overall Length

243 mm

Material

Carbon Steel

Country of Origin

Slovenia

€ 57.95

€ 57.95 Each (Exc. Vat)

€ 71.86

€ 71.86 Each (inc. VAT)

SKF HN 10-11 75mm Hook Spanner 243 mm Carbon Steel

€ 57.95

€ 57.95 Each (Exc. Vat)

€ 71.86

€ 71.86 Each (inc. VAT)

SKF HN 10-11 75mm Hook Spanner 243 mm Carbon Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Maximum Jaw Capacity

75mm

Minimum Jaw Capacity

68mm

Finish

Black Phosphate

Overall Length

243 mm

Material

Carbon Steel

Country of Origin

Slovenia