E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF, LZMHS 9X32 Stainless Steel Linear Slide Assembly, 28mm Stroke Length

RS Stock No.: 479-469Brand: SKFManufacturers Part No.: LZMHS 9X32
brand-logo
View all in Linear Slides

Technical Document

Specifications

Brand

SKF

Stroke Length

28mm

Carriage Width

20mm

Rail Width

9mm

Manufacturer Series

LZM

Carriage Length

32mm

Dynamic Load Rating

1200N

Static Load Rating

1800N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
NSK Linear Guide Carriage PAU09TRS, PU
€ 104.80Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SKF, LZMHS 9X32 Stainless Steel Linear Slide Assembly, 28mm Stroke Length

P.O.A.

SKF, LZMHS 9X32 Stainless Steel Linear Slide Assembly, 28mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NSK Linear Guide Carriage PAU09TRS, PU
€ 104.80Each (Exc. Vat)

Technical Document

Specifications

Brand

SKF

Stroke Length

28mm

Carriage Width

20mm

Rail Width

9mm

Manufacturer Series

LZM

Carriage Length

32mm

Dynamic Load Rating

1200N

Static Load Rating

1800N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
NSK Linear Guide Carriage PAU09TRS, PU
€ 104.80Each (Exc. Vat)