Technical Document
Specifications
Brand
SKFRoller Diameter
52mm
Roller Length
24mm
Type
Yoke
Bore Size
25mm
Static Load Rating
25500N
Dynamic Load Rating
14700N
Country of Origin
Germany
Product details
SKF Yoke Type Track Rollers
Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976
€ 132.00
€ 132.00 Each (Exc. Vat)
€ 163.68
€ 163.68 Each (inc. VAT)
1
€ 132.00
€ 132.00 Each (Exc. Vat)
€ 163.68
€ 163.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 132.00 |
5 - 9 | € 128.69 |
10 - 24 | € 127.96 |
25+ | € 127.04 |
Technical Document
Specifications
Brand
SKFRoller Diameter
52mm
Roller Length
24mm
Type
Yoke
Bore Size
25mm
Static Load Rating
25500N
Dynamic Load Rating
14700N
Country of Origin
Germany
Product details
SKF Yoke Type Track Rollers
Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976