Yoke Cam Follower NATR15-PPA, 15mm ID, 35mm OD

RS Stock No.: 513-896Brand: SKFManufacturers Part No.: NATR15-PPA
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

35mm

Roller Length

18mm

Type

Yoke

Bore Size

15mm

Static Load Rating

13700N

Dynamic Load Rating

9520N

Material

Steel

Country of Origin

Germany

Product details

SKF Yoke Type Track Rollers

Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yoke Cam Follower 15mm ID, 35mm OD
€ 53.89Each (Exc. Vat)

€ 99.61

€ 99.61 Each (Exc. Vat)

€ 123.52

€ 123.52 Each (inc. VAT)

Yoke Cam Follower NATR15-PPA, 15mm ID, 35mm OD

€ 99.61

€ 99.61 Each (Exc. Vat)

€ 123.52

€ 123.52 Each (inc. VAT)

Yoke Cam Follower NATR15-PPA, 15mm ID, 35mm OD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 99.61
5 - 9€ 97.08
10 - 24€ 96.50
25+€ 95.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yoke Cam Follower 15mm ID, 35mm OD
€ 53.89Each (Exc. Vat)

Technical Document

Specifications

Brand

SKF

Roller Diameter

35mm

Roller Length

18mm

Type

Yoke

Bore Size

15mm

Static Load Rating

13700N

Dynamic Load Rating

9520N

Material

Steel

Country of Origin

Germany

Product details

SKF Yoke Type Track Rollers

Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yoke Cam Follower 15mm ID, 35mm OD
€ 53.89Each (Exc. Vat)