Technical Document
Specifications
Brand
SKFRoller Diameter
19mm
Roller Length
11mm
Type
Yoke
Bore Size
6mm
Static Load Rating
3800N
Dynamic Load Rating
3470N
Country of Origin
Germany
P.O.A.
Yoke Cam Follower NATR6-PPA, 6mm ID, 19mm OD
1
P.O.A.
Yoke Cam Follower NATR6-PPA, 6mm ID, 19mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFRoller Diameter
19mm
Roller Length
11mm
Type
Yoke
Bore Size
6mm
Static Load Rating
3800N
Dynamic Load Rating
3470N
Country of Origin
Germany