E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF NU 205 ECP 25mm I.D Cylindrical Roller Bearing, 52mm O.D

RS Stock No.: 285-1822Brand: SKFManufacturers Part No.: NU 205 ECP
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

15mm

Bore Type

Parallel

Material

Steel

Static Load Rating

27kN

Cage Material

Fibreglass Reinforced PA

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

32.5kN

End Type

Open

Reference Speed

15000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

3.35kN

Country of Origin

Germany

Product details

NU Series ECP

Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.

The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life

Single Row - Cylindrical

Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.

Stock information temporarily unavailable.

€ 59.38

€ 59.38 Each (Exc. Vat)

€ 73.63

€ 73.63 Each (inc. VAT)

SKF NU 205 ECP 25mm I.D Cylindrical Roller Bearing, 52mm O.D

€ 59.38

€ 59.38 Each (Exc. Vat)

€ 73.63

€ 73.63 Each (inc. VAT)

SKF NU 205 ECP 25mm I.D Cylindrical Roller Bearing, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 59.38
5 - 9€ 58.60
10 - 24€ 57.90
25+€ 57.22

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

15mm

Bore Type

Parallel

Material

Steel

Static Load Rating

27kN

Cage Material

Fibreglass Reinforced PA

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

32.5kN

End Type

Open

Reference Speed

15000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

3.35kN

Country of Origin

Germany

Product details

NU Series ECP

Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.

The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life

Single Row - Cylindrical

Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.