E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF 06B Simplex Roller Chain, 10ft, PHC, BS

RS Stock No.: 267-9634Brand: SKFManufacturers Part No.: PHC 06B-1X10FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

10ft

Plate Height

8.2mm

Roller Diameter

6.35mm

Overall Width

5.72mm

Standard

British/European

Weight

1.23kg

Country of Origin

China

Stock information temporarily unavailable.

€ 38.21

€ 38.21 Each (Exc. Vat)

€ 47.38

€ 47.38 Each (inc. VAT)

SKF 06B Simplex Roller Chain, 10ft, PHC, BS

€ 38.21

€ 38.21 Each (Exc. Vat)

€ 47.38

€ 47.38 Each (inc. VAT)

SKF 06B Simplex Roller Chain, 10ft, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

10ft

Plate Height

8.2mm

Roller Diameter

6.35mm

Overall Width

5.72mm

Standard

British/European

Weight

1.23kg

Country of Origin

China