Technical Document
Specifications
Brand
SKFNumber Of Teeth
18
To Fit British Standard Chain Type
12B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
55mm
Pitch Diameter
109.71mm
Material
Steel
Country of Origin
China
€ 18.85
€ 18.85 Each (Exc. Vat)
€ 23.37
€ 23.37 Each (inc. VAT)
SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH18 12B-1 Chain Type
1
€ 18.85
€ 18.85 Each (Exc. Vat)
€ 23.37
€ 23.37 Each (inc. VAT)
SKF 18 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH18 12B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
18
To Fit British Standard Chain Type
12B-1
Bore Type
Rough Stock Bore
Maximum Bore Diameter
55mm
Pitch Diameter
109.71mm
Material
Steel
Country of Origin
China