E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.05mm

RS Stock No.: 204-4512Brand: SKFManufacturers Part No.: TMAS 50-005
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.05mm

Length

50mm

Width

50mm

Slot Width

13mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 25.01

€ 25.01 Each (Exc. Vat)

€ 31.01

€ 31.01 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.05mm

€ 25.01

€ 25.01 Each (Exc. Vat)

€ 31.01

€ 31.01 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.01
5 - 9€ 24.35
10+€ 24.22

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.05mm

Length

50mm

Width

50mm

Slot Width

13mm

Colour

Grey

Country of Origin

Bulgaria