E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF Shim Kit, Stainless Steel - Silver

RS Stock No.: 308-684Brand: SKFManufacturers Part No.: TMAS 50-040
View all in Shim Kits

Technical Document

Specifications

Material

Stainless Steel

Thickness

0.4mm

Length

50mm

Width

50mm

Number of Sheets

10

Colour

Silver

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

SKF Shim Kit, Stainless Steel - Silver

P.O.A.

SKF Shim Kit, Stainless Steel - Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Thickness

0.4mm

Length

50mm

Width

50mm

Number of Sheets

10

Colour

Silver

Country of Origin

Bulgaria