Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm

RS Stock No.: 204-4525Brand: SKFManufacturers Part No.: TMAS 75-100
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

1mm

Length

75mm

Width

75mm

Slot Width

21mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 48.53

€ 48.53 Each (Exc. Vat)

€ 60.18

€ 60.18 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm

€ 48.53

€ 48.53 Each (Exc. Vat)

€ 60.18

€ 60.18 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.53
5 - 9€ 47.30
10+€ 47.04

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

1mm

Length

75mm

Width

75mm

Slot Width

21mm

Colour

Grey

Country of Origin

Bulgaria