Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF Hydraulic Bearing Puller, 52 → 200 mm Capacity, 8.4t Force

RS Stock No.: 732-4788Brand: SKFManufacturers Part No.: TMMA 75H
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

SKF

Puller Type

Bearing Puller

Capacity

52 → 200 mm

Hydraulic Force

8.4t

Operation

Hydraulic

Case Material

Metal

Country of Origin

Hungary

Product details

SKF EasyPull TMMA Series

Equipped with spring-operated arms and a solid design, the patented SKF EasyPull is one of the most user-friendly and safe tools on the market. Ergonomically designed, the spring-operated arms enable the positioning of the puller behind the component with just one movement.

Features and Benefits

Hydraulic Pullers TMMA..H Series

• Integrated hydraulic cylinder, pump and puller, which is ready to use.
• Safety valve to prevent spindles and pullers from getting overloaded
• Easy centring of the puller with the spring loaded centre point
• The TMMA 75H with a maximum stroke of 75 mm
• Supplied with extension pieces and one nose piece

Mechanical Pullers TMMA Series

• Sturdy design allows dismounting of components in tight applications safely
• Unique red rings spring-operated opening mechanism allowing the puller to be placed behind the component easily
• Self locking arms reduce the risk of the puller slipping under load
• Double hexagonal heads allow easier application of withdrawal force
• Self-centring capability and nose piece help avoid damage to shaft

Stock information temporarily unavailable.

€ 1,409.67

€ 1,409.67 Each (Exc. Vat)

€ 1,747.99

€ 1,747.99 Each (inc. VAT)

SKF Hydraulic Bearing Puller, 52 → 200 mm Capacity, 8.4t Force

€ 1,409.67

€ 1,409.67 Each (Exc. Vat)

€ 1,747.99

€ 1,747.99 Each (inc. VAT)

SKF Hydraulic Bearing Puller, 52 → 200 mm Capacity, 8.4t Force
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Puller Type

Bearing Puller

Capacity

52 → 200 mm

Hydraulic Force

8.4t

Operation

Hydraulic

Case Material

Metal

Country of Origin

Hungary

Product details

SKF EasyPull TMMA Series

Equipped with spring-operated arms and a solid design, the patented SKF EasyPull is one of the most user-friendly and safe tools on the market. Ergonomically designed, the spring-operated arms enable the positioning of the puller behind the component with just one movement.

Features and Benefits

Hydraulic Pullers TMMA..H Series

• Integrated hydraulic cylinder, pump and puller, which is ready to use.
• Safety valve to prevent spindles and pullers from getting overloaded
• Easy centring of the puller with the spring loaded centre point
• The TMMA 75H with a maximum stroke of 75 mm
• Supplied with extension pieces and one nose piece

Mechanical Pullers TMMA Series

• Sturdy design allows dismounting of components in tight applications safely
• Unique red rings spring-operated opening mechanism allowing the puller to be placed behind the component easily
• Self locking arms reduce the risk of the puller slipping under load
• Double hexagonal heads allow easier application of withdrawal force
• Self-centring capability and nose piece help avoid damage to shaft