Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Skytec Rockman White Safety Helmet, Ventilated

RS Stock No.: 181-2339Brand: SkytecManufacturers Part No.: 2C3000WS0000
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Skytec

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

Rockman

Product Type

Safety Helmet

Country of Origin

Germany

Stock information temporarily unavailable.

€ 12.76

€ 12.76 Each (Exc. Vat)

€ 15.82

€ 15.82 Each (inc. VAT)

Skytec Rockman White Safety Helmet, Ventilated

€ 12.76

€ 12.76 Each (Exc. Vat)

€ 15.82

€ 15.82 Each (inc. VAT)

Skytec Rockman White Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

Rockman

Product Type

Safety Helmet

Country of Origin

Germany