E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Skytec Blue Reusable PU, PVC Apron, 695mm

RS Stock No.: 269-9047Brand: SkytecManufacturers Part No.: CCHLT/005550/RY0
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

Skytec

Material Properties

Chemical Resistant

Material

PU, PVC

Reusable/Disposable

Reusable

Colour

Blue

Style

Bib & Brace

Gender

Unisex

Waist Size

102cm

Range

Chemsol HG Lite

Length

695mm

Country of Origin

China

Stock information temporarily unavailable.

€ 167.03

€ 167.03 Each (Exc. Vat)

€ 207.12

€ 207.12 Each (inc. VAT)

Skytec Blue Reusable PU, PVC Apron, 695mm

€ 167.03

€ 167.03 Each (Exc. Vat)

€ 207.12

€ 207.12 Each (inc. VAT)

Skytec Blue Reusable PU, PVC Apron, 695mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Material Properties

Chemical Resistant

Material

PU, PVC

Reusable/Disposable

Reusable

Colour

Blue

Style

Bib & Brace

Gender

Unisex

Waist Size

102cm

Range

Chemsol HG Lite

Length

695mm

Country of Origin

China