E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Skytec White Coverall, XXL

RS Stock No.: 181-2363Brand: SkytecManufacturers Part No.: PDS1B/HS1000/WH5
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

XXL

Colour

White

Style

Coverall

Material

PP

Closure Type

Zipper

Hooded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 12.71

€ 12.71 Each (Exc. Vat)

€ 15.76

€ 15.76 Each (inc. VAT)

Skytec White Coverall, XXL

€ 12.71

€ 12.71 Each (Exc. Vat)

€ 15.76

€ 15.76 Each (inc. VAT)

Skytec White Coverall, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

XXL

Colour

White

Style

Coverall

Material

PP

Closure Type

Zipper

Hooded

Yes

Country of Origin

China