E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Skytec White Coverall, M

RS Stock No.: 181-2366Brand: SkytecManufacturers Part No.: PDS2B/HS200+/WH2
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

M

Colour

White

Style

Coverall

Material

PP

Closure Type

Flap

Hooded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 12.37

€ 12.37 Each (Exc. Vat)

€ 15.34

€ 15.34 Each (inc. VAT)

Skytec White Coverall, M

€ 12.37

€ 12.37 Each (Exc. Vat)

€ 15.34

€ 15.34 Each (inc. VAT)

Skytec White Coverall, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

M

Colour

White

Style

Coverall

Material

PP

Closure Type

Flap

Hooded

Yes

Country of Origin

China