Skytec White Coverall, S

RS Stock No.: 181-2370Brand: SkytecManufacturers Part No.: PDS2B/HS200C/WH1
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

S

Colour

White

Style

Coverall

Material

PP

Closure Type

Flap

Hooded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 13.99

€ 13.99 Each (Exc. Vat)

€ 17.35

€ 17.35 Each (inc. VAT)

Skytec White Coverall, S

€ 13.99

€ 13.99 Each (Exc. Vat)

€ 17.35

€ 17.35 Each (inc. VAT)

Skytec White Coverall, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

S

Colour

White

Style

Coverall

Material

PP

Closure Type

Flap

Hooded

Yes

Country of Origin

China