Skytec White Disposable Coverall, S

RS Stock No.: 181-2375Brand: SkytecManufacturers Part No.: PDS2B/HS2200/WH1IMPA: 312041
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

S

Colour

White

Style

Coverall

Reusable/Disposable

Disposable

Gender

Unisex

Chest Size

90 to 98cm

Material

Polyethylene

Closure Type

Flap, Press-Studs, Zipper

Hooded

Yes

Series

S2200

Country of Origin

China

€ 11.25

€ 11.25 Each (Exc. Vat)

€ 13.95

€ 13.95 Each (inc. VAT)

Skytec White Disposable Coverall, S

€ 11.25

€ 11.25 Each (Exc. Vat)

€ 13.95

€ 13.95 Each (inc. VAT)

Skytec White Disposable Coverall, S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Skytec

Size

S

Colour

White

Style

Coverall

Reusable/Disposable

Disposable

Gender

Unisex

Chest Size

90 to 98cm

Material

Polyethylene

Closure Type

Flap, Press-Studs, Zipper

Hooded

Yes

Series

S2200

Country of Origin

China