Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Skytec Aria 360 Black/Grey Work Gloves, Size 9, Nitrile Coating

RS Stock No.: 227-0482Brand: SkytecManufacturers Part No.: SKG00022FH
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Main Colour of Glove

Black/Grey

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

Aria 360

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 7.49

€ 7.49 1 Pair (Exc. Vat)

€ 9.29

€ 9.29 1 Pair (inc. VAT)

Skytec Aria 360 Black/Grey Work Gloves, Size 9, Nitrile Coating

€ 7.49

€ 7.49 1 Pair (Exc. Vat)

€ 9.29

€ 9.29 1 Pair (inc. VAT)

Skytec Aria 360 Black/Grey Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Main Colour of Glove

Black/Grey

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

Aria 360

Country of Origin

Pakistan