Technical Document
Specifications
Brand
SkytecGlove Size
XL
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
13 Gauge Acrylic, HPPE, Terry Fleece
Main Colour of Glove
Black, Green
Glove Coating
Latex
Number of Gloves
10Pairs
Range
TRC850
Country of Origin
China
€ 1,072.05
€ 1,072.05 1 Box of 60 Pairs (Exc. Vat)
€ 1,329.34
€ 1,329.34 1 Box of 60 Pairs (inc. VAT)
1
€ 1,072.05
€ 1,072.05 1 Box of 60 Pairs (Exc. Vat)
€ 1,329.34
€ 1,329.34 1 Box of 60 Pairs (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SkytecGlove Size
XL
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
13 Gauge Acrylic, HPPE, Terry Fleece
Main Colour of Glove
Black, Green
Glove Coating
Latex
Number of Gloves
10Pairs
Range
TRC850
Country of Origin
China