Technical Document
Specifications
Amplifier Type
Class-D
Output Type
High/Low
Application
Audio Equipment
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
24 V
Number of Channels per Chip
2
Package Type
NB SOIC-16
Pin Count
16
Country of Origin
Taiwan, Province Of China
€ 326.88
€ 6.81 Each (In a Tube of 48) (Exc. Vat)
€ 405.33
€ 8.444 Each (In a Tube of 48) (inc. VAT)
48
€ 326.88
€ 6.81 Each (In a Tube of 48) (Exc. Vat)
€ 405.33
€ 8.444 Each (In a Tube of 48) (inc. VAT)
Stock information temporarily unavailable.
48
Stock information temporarily unavailable.
Technical Document
Specifications
Amplifier Type
Class-D
Output Type
High/Low
Application
Audio Equipment
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
24 V
Number of Channels per Chip
2
Package Type
NB SOIC-16
Pin Count
16
Country of Origin
Taiwan, Province Of China