SI86S663BE-IS2 Skyworks Solutions Inc, 6-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC

RS Stock No.: 275-4137Brand: Skyworks Solutions IncManufacturers Part No.: SI86S663BE-IS2
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

6

Package Type

SOIC

Isolation Voltage

6 kVrms

Number of Pins

16

Country of Origin

Taiwan, Province Of China

€ 291.64

€ 6.34 Each (In a Tube of 46) (Exc. Vat)

€ 361.63

€ 7.862 Each (In a Tube of 46) (inc. VAT)

SI86S663BE-IS2 Skyworks Solutions Inc, 6-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC

€ 291.64

€ 6.34 Each (In a Tube of 46) (Exc. Vat)

€ 361.63

€ 7.862 Each (In a Tube of 46) (inc. VAT)

SI86S663BE-IS2 Skyworks Solutions Inc, 6-Channel Digital Isolator 150Mbps, 6 kVrms, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
46 - 46€ 6.34€ 291.64
92 - 230€ 5.66€ 260.36
276 - 460€ 5.59€ 257.14
506 - 966€ 5.53€ 254.38
1012+€ 5.48€ 252.08

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

6

Package Type

SOIC

Isolation Voltage

6 kVrms

Number of Pins

16

Country of Origin

Taiwan, Province Of China