Panel Mount Indicator Lens Rectangle Style, Red

RS Stock No.: 213-4824Brand: SloanManufacturers Part No.: 877000KR100000
brand-logo
View all in Indicator Lenses

Technical Document

Specifications

Brand

Sloan

Lens Colour

Red

Lens Shape

Rectangle

Supported Lampholder

Panel Mount

Product details

11.5mm Lens Panel Indicator Lampholders

877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens has a flat top with part shielded and part visible sides. An 'O' ring is supplied with each cap which when fitted to the indicator body meets IP64 specifications.,Either a T1 LED or filament lamp with midget flange bases are suitable for use with this indicator, refer to this section.

You may be interested in
LED Indicator Bulb Holder, Panel Mount
€ 52.28Each (Exc. Vat)

€ 44.58

€ 44.58 Each (Exc. Vat)

€ 55.28

€ 55.28 Each (inc. VAT)

Panel Mount Indicator Lens Rectangle Style, Red

€ 44.58

€ 44.58 Each (Exc. Vat)

€ 55.28

€ 55.28 Each (inc. VAT)

Panel Mount Indicator Lens Rectangle Style, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 44.58
15 - 49€ 41.37
50 - 99€ 38.79
100 - 199€ 36.70
200+€ 34.61
You may be interested in
LED Indicator Bulb Holder, Panel Mount
€ 52.28Each (Exc. Vat)

Technical Document

Specifications

Brand

Sloan

Lens Colour

Red

Lens Shape

Rectangle

Supported Lampholder

Panel Mount

Product details

11.5mm Lens Panel Indicator Lampholders

877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens has a flat top with part shielded and part visible sides. An 'O' ring is supplied with each cap which when fitted to the indicator body meets IP64 specifications.,Either a T1 LED or filament lamp with midget flange bases are suitable for use with this indicator, refer to this section.

You may be interested in
LED Indicator Bulb Holder, Panel Mount
€ 52.28Each (Exc. Vat)