SMC G 1/4 Pneumatic Regulator - 0.05MPa to 1MPa, G 1/4 Female in, 1Mpa max. input, Precision Regulator Series IR

RS Stock No.: 270-2879Brand: SMCManufacturers Part No.: 00271013
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

1MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Port Connection Thread Size

G 1/4 Female in

Model Number p

Precision Regulator Series IR

Model Number (p)

Precision Regulator Series IR

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

€ 214.72

€ 214.72 Each (Exc. Vat)

€ 266.25

€ 266.25 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05MPa to 1MPa, G 1/4 Female in, 1Mpa max. input, Precision Regulator Series IR

€ 214.72

€ 214.72 Each (Exc. Vat)

€ 266.25

€ 266.25 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05MPa to 1MPa, G 1/4 Female in, 1Mpa max. input, Precision Regulator Series IR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

1MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Port Connection Thread Size

G 1/4 Female in

Model Number p

Precision Regulator Series IR

Model Number (p)

Precision Regulator Series IR

Country of Origin

Japan

You may be interested in