Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

SMC G 1/4 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge

RS Stock No.: 487-0803Brand: SMCManufacturers Part No.: AC20A-F02CG
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Product details

FRL Combination Unit, 8.5 bar

Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl.

Regulating range 0.5 to 8.5 bar
Filtration size 5μm
Polycarbonate bowl

Supplied with

Mounting bracket and pressure gauge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge

P.O.A.

SMC G 1/4 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Product details

FRL Combination Unit, 8.5 bar

Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl.

Regulating range 0.5 to 8.5 bar
Filtration size 5μm
Polycarbonate bowl

Supplied with

Mounting bracket and pressure gauge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in