Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port

RS Stock No.: 210-086Brand: SMCManufacturers Part No.: AS1201F-M3-04
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M3 x 0.5 Male

Tube Outlet Port

4mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

M3 x 0.5 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M3 x 0.5

Threaded Outlet Thread Size

M3 x 0.5

Country of Origin

Japan

Product details

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

€ 16.31

€ 16.31 Each (Exc. Vat)

€ 20.22

€ 20.22 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port

€ 16.31

€ 16.31 Each (Exc. Vat)

€ 20.22

€ 20.22 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.31
5 - 9€ 15.58
10+€ 15.19

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M3 x 0.5 Male

Tube Outlet Port

4mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

M3 x 0.5 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M3 x 0.5

Threaded Outlet Thread Size

M3 x 0.5

Country of Origin

Japan

Product details

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.