SMC AS-FG Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

RS Stock No.: 209-941Brand: SMCManufacturers Part No.: AS2201FG-01-08S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

8mm

Manufacturer Series

AS-FG

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Country of Origin

France

Product details

Speed controller AS-FG series, Stainless, Elbow

Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.12

€ 34.12 Each (Exc. Vat)

€ 42.31

€ 42.31 Each (inc. VAT)

SMC AS-FG Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port

€ 34.12

€ 34.12 Each (Exc. Vat)

€ 42.31

€ 42.31 Each (inc. VAT)

SMC AS-FG Series Threaded Speed Controller, R 1/8 Male Inlet Port x R 1/8 Male Outlet Port x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.12
5 - 9€ 32.58
10+€ 31.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

8mm

Manufacturer Series

AS-FG

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

R 1/8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Threaded Outlet Thread Size

1/8 in

Country of Origin

France

Product details

Speed controller AS-FG series, Stainless, Elbow

Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more