E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC AS Series Tube Flow Controller, 8mm Tube Inlet Port x 8mm Tube Outlet Port

RS Stock No.: 477-790Brand: SMCManufacturers Part No.: AS3001F-08
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Tube

Tube Inlet Port

8mm

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC AS Series Tube Flow Controller, 8mm Tube Inlet Port x 8mm Tube Outlet Port

P.O.A.

SMC AS Series Tube Flow Controller, 8mm Tube Inlet Port x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Tube

Tube Inlet Port

8mm

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

You may be interested in