Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC AS Series Threaded Speed Controller, Rc 1/4 Inlet Port x Rc 1/4 Outlet Port

RS Stock No.: 827-0897Brand: SMCManufacturers Part No.: AS4000-02
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

Rc 1/4

Manufacturer Series

AS

Outlet Port Type

Threaded

Threaded Outlet Port

Rc 1/4

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Outlet Thread Standard

Rc

Threaded Inlet Thread Standard

Rc

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Country of Origin

Japan

Product details

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

€ 47.35

€ 47.35 Each (Exc. Vat)

€ 58.71

€ 58.71 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, Rc 1/4 Inlet Port x Rc 1/4 Outlet Port

€ 47.35

€ 47.35 Each (Exc. Vat)

€ 58.71

€ 58.71 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, Rc 1/4 Inlet Port x Rc 1/4 Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 47.35
5 - 9€ 46.15
10+€ 44.95

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

Rc 1/4

Manufacturer Series

AS

Outlet Port Type

Threaded

Threaded Outlet Port

Rc 1/4

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Outlet Thread Standard

Rc

Threaded Inlet Thread Standard

Rc

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Country of Origin

Japan

Product details

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.