E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Quick Exhaust Valve, NPT 1/8 x 1.5 (Proof) MPa, 1 MPa, Threaded, Tube, 6.4mm

RS Stock No.: 843-6987Brand: SMCManufacturers Part No.: ASV310F-N01-07S
brand-logo

Technical Document

Specifications

Brand

SMC

Threaded Connections

NPT 1/8

Tube Connections

6.4mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1.5 (Proof) MPa, 1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection Size

1/8in

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

NPT

Country of Origin

Japan

Product details

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB

You may be interested in
Stock information temporarily unavailable.

€ 37.64

€ 37.64 Each (Exc. Vat)

€ 46.67

€ 46.67 Each (inc. VAT)

SMC Quick Exhaust Valve, NPT 1/8 x 1.5 (Proof) MPa, 1 MPa, Threaded, Tube, 6.4mm

€ 37.64

€ 37.64 Each (Exc. Vat)

€ 46.67

€ 46.67 Each (inc. VAT)

SMC Quick Exhaust Valve, NPT 1/8 x 1.5 (Proof) MPa, 1 MPa, Threaded, Tube, 6.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 37.64
5 - 9€ 36.62
10+€ 35.74
You may be interested in

Technical Document

Specifications

Brand

SMC

Threaded Connections

NPT 1/8

Tube Connections

6.4mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1.5 (Proof) MPa, 1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection Size

1/8in

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

NPT

Country of Origin

Japan

Product details

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB

You may be interested in