E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 297-9217Brand: SMCManufacturers Part No.: CDQ2B25-10D(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

25mm

Action

Double

Manufacturer Series

CQ2

Length

37.5mm

Dimensions

37.5 x 40 x 40mm

Width

40mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

40mm

Minimum Operating Temperature

-10°C

Weight

100g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

25mm

Action

Double

Manufacturer Series

CQ2

Length

37.5mm

Dimensions

37.5 x 40 x 40mm

Width

40mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

40mm

Minimum Operating Temperature

-10°C

Weight

100g

Maximum Operating Temperature

+70°C