E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 724-790Brand: SMCManufacturers Part No.: CDQ2B32-20D(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

50mm

Dimensions

50 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Weight

193g

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

50mm

Dimensions

50 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Weight

193g

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C