SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator, 180° Rotary Angle, 80mm Bore

RS Stock No.: 715-0786Brand: SMCManufacturers Part No.: CDRB1BW80-180S
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Bore

80mm

Manufacturer Series

CDRB1

Maximum Operating Pressure

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

Rc 1/4

Weight

2kg

Country of Origin

Japan

Product details

Vane Type Rotary Actuators 50mm - 80mm Diameter

Seal material: Buna N

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in
Stock information temporarily unavailable.

€ 582.96

€ 582.96 Each (Exc. Vat)

€ 722.87

€ 722.87 Each (inc. VAT)

SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator, 180° Rotary Angle, 80mm Bore

€ 582.96

€ 582.96 Each (Exc. Vat)

€ 722.87

€ 722.87 Each (inc. VAT)

SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator, 180° Rotary Angle, 80mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Rotary Angle

180°

Bore

80mm

Manufacturer Series

CDRB1

Maximum Operating Pressure

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

Rc 1/4

Weight

2kg

Country of Origin

Japan

Product details

Vane Type Rotary Actuators 50mm - 80mm Diameter

Seal material: Buna N

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

You may be interested in