SMC Pneumatic Piston Rod Cylinder - 63mm Bore, 300mm Stroke, CP96 Series, Double Acting

RS Stock No.: 917-8745Brand: SMCManufacturers Part No.: CP96SDB63-300C
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CP96

Action

Double

Stroke

300mm

Bore

63mm

Port Connection

G 3/8

Cushioning Type

Air

Dimensions

494 x 77 x 77mm

Length

494mm

Height

77mm

Width

77mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

3.7kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.32 kg @ 50 mm Stroke

Country of Origin

China

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series

€ 251.32

€ 251.32 Each (Exc. Vat)

€ 311.64

€ 311.64 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 63mm Bore, 300mm Stroke, CP96 Series, Double Acting

€ 251.32

€ 251.32 Each (Exc. Vat)

€ 311.64

€ 311.64 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - 63mm Bore, 300mm Stroke, CP96 Series, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CP96

Action

Double

Stroke

300mm

Bore

63mm

Port Connection

G 3/8

Cushioning Type

Air

Dimensions

494 x 77 x 77mm

Length

494mm

Height

77mm

Width

77mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

ISO Standard

4414

Minimum Operating Temperature

-20°C

Weight

3.7kg

Maximum Operating Temperature

+70°C

Stroke Interval Weight

0.32 kg @ 50 mm Stroke

Country of Origin

China

Product details

CP96-C Double Acting Cylinder

The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.

CP96 Series