SMC Reed Pneumatic Sensor, IP67, D-97, with LED indicator

RS Stock No.: 849-7092Brand: SMCManufacturers Part No.: D-97
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Type

Reed

Manufacturer Series

D-97

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Sensors

A series of reed switches from SMC. These direct mounting style auto switches are suitable for use with air cylinders and are available with or without indicator light.

€ 34.12

€ 34.12 Each (Exc. Vat)

€ 42.31

€ 42.31 Each (inc. VAT)

SMC Reed Pneumatic Sensor, IP67, D-97, with LED indicator

€ 34.12

€ 34.12 Each (Exc. Vat)

€ 42.31

€ 42.31 Each (inc. VAT)

SMC Reed Pneumatic Sensor, IP67, D-97, with LED indicator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 34.12
5 - 9€ 33.26
10+€ 32.37

Technical Document

Specifications

Brand

SMC

Type

Reed

Manufacturer Series

D-97

LED Indicator

Yes

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Sensors

A series of reed switches from SMC. These direct mounting style auto switches are suitable for use with air cylinders and are available with or without indicator light.