SMC Actuator Position Sensor Pneumatic Sensor, IP67, 30V dc, NPN, PNP Operation, D-MP, with LED indicator

RS Stock No.: 281-0676Brand: SMCManufacturers Part No.: D-MP025A
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

SMC

Type

Actuator Position Sensor

Supply Voltage

30V dc

Manufacturer Series

D-MP

LED Indicator

Yes

Operation

NPN, PNP

IP Rating

IP67

Country of Origin

Hungary

€ 334.12

€ 334.12 Each (Exc. Vat)

€ 414.31

€ 414.31 Each (inc. VAT)

SMC Actuator Position Sensor Pneumatic Sensor, IP67, 30V dc, NPN, PNP Operation, D-MP, with LED indicator

€ 334.12

€ 334.12 Each (Exc. Vat)

€ 414.31

€ 414.31 Each (inc. VAT)

SMC Actuator Position Sensor Pneumatic Sensor, IP67, 30V dc, NPN, PNP Operation, D-MP, with LED indicator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Type

Actuator Position Sensor

Supply Voltage

30V dc

Manufacturer Series

D-MP

LED Indicator

Yes

Operation

NPN, PNP

IP Rating

IP67

Country of Origin

Hungary