E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC AS Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Female Outlet Port

RS Stock No.: 197-5163Brand: SMCManufacturers Part No.: EAS3500-F02
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Female

Manufacturer Series

AS

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4 Female

Minimum Outlet Pressure

0.05MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Country of Origin

France

Product details

Speed Controller - In-Line Locking Type

Lock speed setting at the touch of a button
Speed control setting easily marked for repeatability
Speed may be accurately controlled even at low velocity
Constant speed easily set
Meter out only free flow return
Metal control knob to withstand heavy usage
Retaining function prevents loss of needle

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

€ 39.15

€ 39.15 Each (Exc. Vat)

€ 48.55

€ 48.55 Each (inc. VAT)

SMC AS Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Female Outlet Port

€ 39.15

€ 39.15 Each (Exc. Vat)

€ 48.55

€ 48.55 Each (inc. VAT)

SMC AS Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Female Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.15
5 - 9€ 37.41
10+€ 36.39

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/4 Female

Manufacturer Series

AS

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/4 Female

Minimum Outlet Pressure

0.05MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

Country of Origin

France

Product details

Speed Controller - In-Line Locking Type

Lock speed setting at the touch of a button
Speed control setting easily marked for repeatability
Speed may be accurately controlled even at low velocity
Constant speed easily set
Meter out only free flow return
Metal control knob to withstand heavy usage
Retaining function prevents loss of needle

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.