Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Spring/Solenoid
Manufacturer Series
VT307
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
225.75NL/min
Solenoid Power Consumption
5W
Minimum Operating Pressure
0MPa
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
0.9 MPa
Minimum Operating Temperature
0°C
Thread Standard
G
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Spring/Solenoid
Manufacturer Series
VT307
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
225.75NL/min
Solenoid Power Consumption
5W
Minimum Operating Pressure
0MPa
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
0.9 MPa
Minimum Operating Temperature
0°C
Thread Standard
G