Technical Document
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
VZ5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
588NL/min
Solenoid Power Consumption
2.1W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Country of Origin
Japan
Product details
VZ series valves for in-line mounting
Range of 5//2 and 5//3 valves with pneumatic or electrical control for in-line mounting.
Connector to be ordered separately.
Manual pulse control.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
€ 161.24
€ 161.24 Each (Exc. Vat)
€ 199.94
€ 199.94 Each (inc. VAT)
1
€ 161.24
€ 161.24 Each (Exc. Vat)
€ 199.94
€ 199.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 161.24 |
5+ | € 154.06 |
Technical Document
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Pilot
Manufacturer Series
VZ5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
588NL/min
Solenoid Power Consumption
2.1W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Country of Origin
Japan
Product details
VZ series valves for in-line mounting
Range of 5//2 and 5//3 valves with pneumatic or electrical control for in-line mounting.
Connector to be ordered separately.
Manual pulse control.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.