Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

SMC Analogue Pressure Gauge Back Entry, G27-10-R1-X209, 0MPa min.

RS Stock No.: 700-8761Brand: SMCManufacturers Part No.: G27-10-R1-X209
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SMC

Minimum Pressure Measurement

0MPa

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

26mm

Best Accuracy

±5%

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Analogue Pressure Gauge Back Entry, G27-10-R1-X209, 0MPa min.

P.O.A.

SMC Analogue Pressure Gauge Back Entry, G27-10-R1-X209, 0MPa min.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Minimum Pressure Measurement

0MPa

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

26mm

Best Accuracy

±5%

Country of Origin

Japan